
TRD815SZRA1GRY-1 | |
|---|---|
DigiKey Part Number | 5073-TRD815SZRA1GRY-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SZRA1GRY-1 |
Description | C5E LSZ FTP STR-DWN GRY 1F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 62,31000 | kr 62,31 |
| Unit Price without VAT: | kr 62,31000 |
|---|---|
| Unit Price with VAT: | kr 77,88750 |

