
TFDP502-1000 | |
|---|---|
DigiKey Part Number | 5073-TFDP502-1000-ND |
Manufacturer | |
Manufacturer Product Number | TFDP502-1000 |
Description | PROFINET C5E 22STR SF/UTP PLTC-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.305" (7.75mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Green | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 18 819,92000 | kr 18 819,92 |
| Unit Price without VAT: | kr 18 819,92000 |
|---|---|
| Unit Price with VAT: | kr 23 524,90000 |

