
TDC350MM-10 | |
|---|---|
DigiKey Part Number | 5073-TDC350MM-10-ND |
Manufacturer | |
Manufacturer Product Number | TDC350MM-10 |
Description | CBL ASSY CENTRON 50POS M-M 3.05M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Centronics 50 pos Male to Male Assembly 10.00' (3.05m) Round, Gray |
Datasheet | Datasheet |
EDA/CAD Models | TDC350MM-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 50 pos Male to Male | |
Length | 10.00' (3.05m) | |
Cable Type | Round, Gray | |
Shielding | Unshielded | |
Style | Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 683,16000 | kr 683,16 |
| Unit Price without VAT: | kr 683,16000 |
|---|---|
| Unit Price with VAT: | kr 853,95000 |

