Enclosure Hinged Door 30.900" L x 24.900" W (784.86mm x 632.46mm) X 11.020" (279.91mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB302411-KIT01

DigiKey Part Number
5073-NB302411-KIT01-ND
Manufacturer
Manufacturer Product Number
NB302411-KIT01
Description
ENCL FRP 30X24X11" W/BLNK PLASTI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosure Hinged Door 30.900" L x 24.900" W (784.86mm x 632.46mm) X 11.020" (279.91mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
30.900" L x 24.900" W (784.86mm x 632.46mm)
Height
11.020" (279.91mm)
Area (L x W)
769in² (4964cm²)
Design
Hinged Door
Material
-
Color
-
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bag
QuantityUnit PriceExt Price
1kr 16 366,21000kr 16 366,21
Manufacturers Standard Package
Unit Price without VAT:kr 16 366,21000
Unit Price with VAT:kr 20 457,76250