TRD695AZHF-BLK-15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr 766,02000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr 1 147,27000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr 322,94000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr 910,70000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr 305,96000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr 465,87000
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: kr 736,77000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 460
Unit Price: kr 237,50000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 10
Unit Price: kr 206,68000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 98
Unit Price: kr 126,13000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 7
Unit Price: kr 397,03000
Datasheet

Parametric Equivalent


Taoglas Limited
In Stock: 24
Unit Price: kr 204,93000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695AZHF-BLK-15

DigiKey Part Number
5073-TRD695AZHF-BLK-15-ND
Manufacturer
Manufacturer Product Number
TRD695AZHF-BLK-15
Description
RJ45 C6A SF/UTP 26STR ZHFR-PUR B
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
15.00' (4.57m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 23
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bag
QuantityUnit PriceExt Price
1kr 1 698,40000kr 1 698,40
Manufacturers Standard Package
Unit Price without VAT:kr 1 698,40000
Unit Price with VAT:kr 2 123,00000