
FOA-833-BGE | |
|---|---|
DigiKey Part Number | 5073-FOA-833-BGE-ND |
Manufacturer | |
Manufacturer Product Number | FOA-833-BGE |
Description | FIBER COUPLER, LC/LC SLIMLINE DU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Polyether Imide (PEI) | |
Ferrule Material | - | |
Features | - | |
Color | Beige | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 132,68000 | kr 132,68 |
| Unit Price without VAT: | kr 132,68000 |
|---|---|
| Unit Price with VAT: | kr 165,85000 |

