Parametric Equivalent

Category | Contact Type Signal |
Manufacturer L-com | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Features Grounding Indents |
Connector Style D-Sub | Primary Material Metal |
Connector Type Plug for Male Contacts | Shell Material, Finish Steel, Tin-Nickel Plated |
Number of Positions 15 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C&P15M | L-com | 14 | 5073-C&P15M-ND | kr 34,85000 | Parametric Equivalent |
| DAA15PK87F0 | ITT Cannon, LLC | 2 235 | 1003-DAA15PK87F0-ND | kr 17,06000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 928,82000 | kr 928,82 |
| Unit Price without VAT: | kr 928,82000 |
|---|---|
| Unit Price with VAT: | kr 1 161,02500 |



