
WBR0202SD5R006FGW | |
|---|---|
DigiKey Part Number | 478-WBR0202SD5R006FGW-ND |
Manufacturer | |
Manufacturer Product Number | WBR0202SD5R006FGW |
Description | WIRE BOND RESISTOR, 0202 SIZE, S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms ±1% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0202 (0505 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.020" L x 0.020" W (0.50mm x 0.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr 28,19083 | kr 11 276,33 |
| Unit Price without VAT: | kr 28,19083 |
|---|---|
| Unit Price with VAT: | kr 35,23854 |

