
GG0402240R05U2P | |
|---|---|
DigiKey Part Number | 478-GG0402240R05U2PTR-ND - Tape & Reel (TR) 478-GG0402240R05U2PCT-ND - Cut Tape (CT) 478-GG0402240R05U2PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GG0402240R05U2P |
Description | TVS DIODE 24VWM 0402 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, HDMI, Telecom, USB | |
Capacitance @ Frequency | 0.05pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |

