
VCAS06AG183R0YAT3A | |
|---|---|
DigiKey Part Number | 478-VCAS06AG183R0YAT3ATR-ND - Tape & Reel (TR) 478-VCAS06AG183R0YAT3ACT-ND - Cut Tape (CT) 478-VCAS06AG183R0YAT3ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS06AG183R0YAT3A |
Description | TRANSGUARD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,01000 | kr 1,01 |
| 10 | kr 0,85800 | kr 8,58 |
| 25 | kr 0,80080 | kr 20,02 |
| 100 | kr 0,73170 | kr 73,17 |
| 250 | kr 0,68908 | kr 172,27 |
| 500 | kr 0,65880 | kr 329,40 |
| 1 000 | kr 0,63020 | kr 630,20 |
| 5 000 | kr 0,56954 | kr 2 847,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,54579 | kr 5 457,90 |
| 20 000 | kr 0,52337 | kr 10 467,40 |
| 30 000 | kr 0,51085 | kr 15 325,50 |
| 50 000 | kr 0,49567 | kr 24 783,50 |
| 70 000 | kr 0,48602 | kr 34 021,40 |
| 100 000 | kr 0,47609 | kr 47 609,00 |
| Unit Price without VAT: | kr 1,01000 |
|---|---|
| Unit Price with VAT: | kr 1,26250 |

