TPSV686K025R0095 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr 26,13923
Datasheet
68 µF Molded Tantalum Capacitors 25 V 2924 (7361 Metric) 95mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Capacitors 25 V 2924 (7361 Metric) 95mOhm
2924 (7361 Metric)

TPSV686K025R0095

DigiKey Part Number
478-3335-2-ND - Tape & Reel (TR)
478-3335-1-ND - Cut Tape (CT)
478-3335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSV686K025R0095
Description
CAP TANT 68UF 10% 25V 2924
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 25 V 2924 (7361 Metric) 95mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
95mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2924 (7361 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Capacitance
Height - Seated (Max)
0.148" (3.75mm)
Tolerance
±10%
Manufacturer Size Code
V
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJV686K025RNJKYOCERA AVX0TAJV686K025RNJ-NDkr 26,13923Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 34,30000kr 34,30
10kr 24,23100kr 242,31
50kr 20,21500kr 1 010,75
100kr 18,97330kr 1 897,33
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr 17,10993kr 6 843,97
800kr 16,41748kr 13 133,98
1 200kr 16,07049kr 19 284,59
2 000kr 15,68594kr 31 371,88
2 800kr 15,46101kr 43 290,83
4 000kr 15,24461kr 60 978,44
Manufacturers Standard Package
Unit Price without VAT:kr 34,30000
Unit Price with VAT:kr 42,87500