Similar



TPSV686K025R0095 | |
|---|---|
DigiKey Part Number | 478-3335-2-ND - Tape & Reel (TR) 478-3335-1-ND - Cut Tape (CT) 478-3335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSV686K025R0095 |
Description | CAP TANT 68UF 10% 25V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2924 (7361 Metric) 95mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 95mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 29,74000 | kr 29,74 |
| 10 | kr 20,81000 | kr 208,10 |
| 50 | kr 17,23540 | kr 861,77 |
| 100 | kr 16,13240 | kr 1 613,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr 14,47585 | kr 5 790,34 |
| 800 | kr 13,86028 | kr 11 088,22 |
| 1 200 | kr 13,55183 | kr 16 262,20 |
| 2 000 | kr 13,20998 | kr 26 419,96 |
| 2 800 | kr 13,01006 | kr 36 428,17 |
| 4 000 | kr 12,81775 | kr 51 271,00 |
| Unit Price without VAT: | kr 29,74000 |
|---|---|
| Unit Price with VAT: | kr 37,17500 |


