Similar
Similar



TPSE477K010R0045V | |
|---|---|
DigiKey Part Number | 478-TPSE477K010R0045VTR-ND - Tape & Reel (TR) 478-TPSE477K010R0045VCT-ND - Cut Tape (CT) 478-TPSE477K010R0045VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE477K010R0045V |
Description | CAP TANT 470UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 10 V | Manufacturer Size Code E |
Type Molded | Features General Purpose |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3E477K010C0050 | Vishay Sprague | 0 | 718-1788-2-ND | kr 8,20075 | Similar |
| TR3E477M010C0100 | Vishay Sprague | 2 377 | 718-1481-1-ND | kr 34,76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 55,74000 | kr 55,74 |
| 10 | kr 40,78900 | kr 407,89 |
| 50 | kr 34,83020 | kr 1 741,51 |
| 100 | kr 32,98550 | kr 3 298,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr 30,21618 | kr 12 086,47 |
| 800 | kr 29,18605 | kr 23 348,84 |
| 1 200 | kr 28,67018 | kr 34 404,22 |
| 2 000 | kr 28,09801 | kr 56 196,02 |
| 2 800 | kr 27,76345 | kr 77 737,66 |
| Unit Price without VAT: | kr 55,74000 |
|---|---|
| Unit Price with VAT: | kr 69,67500 |


