68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD686K020R0200

DigiKey Part Number
478-11114-2-ND - Tape & Reel (TR)
478-11114-1-ND - Cut Tape (CT)
478-11114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD686K020R0200
Description
CAP TANT 68UF 10% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD686K020R0200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 314
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,78000kr 13,78
10kr 9,10500kr 91,05
50kr 7,23820kr 361,91
100kr 6,66260kr 666,26
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 5,69062kr 2 845,31
1 000kr 5,39002kr 5 390,02
1 500kr 5,23939kr 7 859,09
2 500kr 5,07248kr 12 681,20
3 500kr 4,97491kr 17 412,19
5 000kr 4,88102kr 24 405,10
Manufacturers Standard Package
Unit Price without VAT:kr 13,78000
Unit Price with VAT:kr 17,22500