
TPCL225K016R5000 | |
|---|---|
DigiKey Part Number | 478-5752-2-ND - Tape & Reel (TR) 478-5752-1-ND - Cut Tape (CT) 478-5752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCL225K016R5000 |
Description | CAP TANT 2.2UF 10% 16V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPCL225K016R5000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 26,39000 | kr 26,39 |
| 10 | kr 18,26000 | kr 182,60 |
| 50 | kr 15,02880 | kr 751,44 |
| 100 | kr 14,02770 | kr 1 402,77 |
| 500 | kr 12,33618 | kr 6 168,09 |
| 1 000 | kr 11,81246 | kr 11 812,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | kr 11,08905 | kr 38 811,68 |
| 7 000 | kr 10,78527 | kr 75 496,89 |
| Unit Price without VAT: | kr 26,39000 |
|---|---|
| Unit Price with VAT: | kr 32,98750 |

