TEP106K035SRW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr 6,98501
Datasheet
Image for TEP106K035SRW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEP106K035SRW

DigiKey Part Number
478-TEP106K035SRWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TEP106K035SRW
Description
CAP TANT RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.602" (15.30mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
F
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 6,98501kr 6 985,01
Manufacturers Standard Package
Unit Price without VAT:kr 6,98501
Unit Price with VAT:kr 8,73126