



TCJB227M004R0060 | |
|---|---|
DigiKey Part Number | 478-9420-2-ND - Tape & Reel (TR) 478-9420-1-ND - Cut Tape (CT) 478-9420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB227M004R0060 |
Description | CAP TANT POLY 220UF 4V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric), 1210 60mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,75000 | kr 7,75 |
| 10 | kr 4,87200 | kr 48,72 |
| 50 | kr 3,74780 | kr 187,39 |
| 100 | kr 3,40290 | kr 340,29 |
| 500 | kr 2,82032 | kr 1 410,16 |
| 1 000 | kr 2,64013 | kr 2 640,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,89823 | kr 5 796,46 |
| 6 000 | kr 2,69420 | kr 16 165,20 |
| 10 000 | kr 2,61873 | kr 26 187,30 |
| Unit Price without VAT: | kr 7,75000 |
|---|---|
| Unit Price with VAT: | kr 9,68750 |

