
TCJB157M006R0055E | |
|---|---|
DigiKey Part Number | 478-13229-2-ND - Tape & Reel (TR) 478-13229-1-ND - Cut Tape (CT) 478-13229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB157M006R0055E |
Description | CAP TANT POLY 150UF 6.3V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,75000 | kr 13,75 |
| 10 | kr 9,07000 | kr 90,70 |
| 50 | kr 7,20620 | kr 360,31 |
| 100 | kr 6,63230 | kr 663,23 |
| 500 | kr 5,66070 | kr 2 830,35 |
| 1 000 | kr 5,36018 | kr 5 360,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 5,70135 | kr 11 402,70 |
| 6 000 | kr 5,37136 | kr 32 228,16 |
| 10 000 | kr 5,24927 | kr 52 492,70 |
| Unit Price without VAT: | kr 13,75000 |
|---|---|
| Unit Price with VAT: | kr 17,18750 |

