
TCJA685M016R0200E | |
|---|---|
DigiKey Part Number | 478-13207-2-ND - Tape & Reel (TR) 478-13207-1-ND - Cut Tape (CT) 478-13207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA685M016R0200E |
Description | CAP TANT POLY 6.8UF 16V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 16 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,57000 | kr 6,57 |
| 10 | kr 4,08700 | kr 40,87 |
| 50 | kr 3,11820 | kr 155,91 |
| 100 | kr 2,82090 | kr 282,09 |
| 500 | kr 2,31672 | kr 1 158,36 |
| 1 000 | kr 2,16108 | kr 2 161,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,03299 | kr 4 065,98 |
| 6 000 | kr 1,87474 | kr 11 248,44 |
| 10 000 | kr 1,81620 | kr 18 162,00 |
| Unit Price without VAT: | kr 6,57000 |
|---|---|
| Unit Price with VAT: | kr 8,21250 |

