
TCJA226M006R0300E | |
|---|---|
DigiKey Part Number | 478-13202-2-ND - Tape & Reel (TR) 478-13202-1-ND - Cut Tape (CT) 478-13202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA226M006R0300E |
Description | CAP TANT POLY 22UF 6.3V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,12000 | kr 8,12 |
| 10 | kr 5,17300 | kr 51,73 |
| 50 | kr 3,99600 | kr 199,80 |
| 100 | kr 3,63280 | kr 363,28 |
| 500 | kr 3,01992 | kr 1 509,96 |
| 1 000 | kr 2,83053 | kr 2 830,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,67458 | kr 5 349,16 |
| 6 000 | kr 2,48194 | kr 14 891,64 |
| 10 000 | kr 2,41068 | kr 24 106,80 |
| Unit Price without VAT: | kr 8,12000 |
|---|---|
| Unit Price with VAT: | kr 10,15000 |

