
TCJA107M006R0150E | |
|---|---|
DigiKey Part Number | 478-13200-2-ND - Tape & Reel (TR) 478-13200-1-ND - Cut Tape (CT) 478-13200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA107M006R0150E |
Description | CAP TANT POLY 100UF 6.3V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,58000 | kr 8,58 |
| 10 | kr 5,46500 | kr 54,65 |
| 50 | kr 4,23320 | kr 211,66 |
| 100 | kr 3,85360 | kr 385,36 |
| 500 | kr 3,21224 | kr 1 606,12 |
| 1 000 | kr 3,01400 | kr 3 014,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,85079 | kr 5 701,58 |
| 6 000 | kr 2,64918 | kr 15 895,08 |
| 10 000 | kr 2,57459 | kr 25 745,90 |
| Unit Price without VAT: | kr 8,58000 |
|---|---|
| Unit Price with VAT: | kr 10,72500 |

