TAP475M035BRW is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr 3,35584
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr 1,77073
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr 3,27264
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr 9,40000
Datasheet
4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP475M035BRW

DigiKey Part Number
TAP475M035BRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP475M035BRW
Description
CAP TANT 4.7UF 20% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial 3Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 3,35584kr 3 355,84
Manufacturers Standard Package
Unit Price without VAT:kr 3,35584
Unit Price with VAT:kr 4,19480