
TAJR474K035RNJ | |
|---|---|
DigiKey Part Number | 478-TAJR474K035RNJTR-ND - Tape & Reel (TR) 478-TAJR474K035RNJCT-ND - Cut Tape (CT) 478-TAJR474K035RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR474K035RNJ |
Description | CAP TANT 0.47UF 10% 35V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 0805 (2012 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR474K035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,13000 | kr 10,13 |
| 10 | kr 6,49600 | kr 64,96 |
| 50 | kr 5,07800 | kr 253,90 |
| 100 | kr 4,64090 | kr 464,09 |
| 500 | kr 3,90176 | kr 1 950,88 |
| 1 000 | kr 3,67314 | kr 3 673,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 3,43178 | kr 8 579,45 |
| 5 000 | kr 3,28623 | kr 16 431,15 |
| 7 500 | kr 3,21333 | kr 24 099,97 |
| 12 500 | kr 3,13250 | kr 39 156,25 |
| 17 500 | kr 3,08524 | kr 53 991,70 |
| 25 000 | kr 3,03979 | kr 75 994,75 |
| Unit Price without VAT: | kr 10,13000 |
|---|---|
| Unit Price with VAT: | kr 12,66250 |

