
TAP475K035SRS | |
|---|---|
DigiKey Part Number | 478-TAP475K035SRSCT-ND - Cut Tape (CT) 478-TAP475K035SRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP475K035SRS |
Description | CAP TANT 4.7UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial 3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,64000 | kr 6,64 |
| 10 | kr 4,16100 | kr 41,61 |
| 50 | kr 3,17220 | kr 158,61 |
| 100 | kr 2,86960 | kr 286,96 |
| 500 | kr 2,35748 | kr 1 178,74 |
| 1 000 | kr 2,19932 | kr 2 199,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 2,03235 | kr 5 080,88 |
| 5 000 | kr 1,93174 | kr 9 658,70 |
| 7 500 | kr 1,88134 | kr 14 110,05 |
| 12 500 | kr 1,82548 | kr 22 818,50 |
| 17 500 | kr 1,79282 | kr 31 374,35 |
| 25 000 | kr 1,76140 | kr 44 035,00 |
| Unit Price without VAT: | kr 6,64000 |
|---|---|
| Unit Price with VAT: | kr 8,30000 |

