
TAP226K016SRS | |
|---|---|
DigiKey Part Number | 478-TAP226K016SRSTR-ND - Tape & Reel (TR) 478-TAP226K016SRSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP226K016SRS |
Description | CAP TANT 22UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | F | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,67000 | kr 10,67 |
| 10 | kr 6,92400 | kr 69,24 |
| 50 | kr 5,42640 | kr 271,32 |
| 100 | kr 4,96570 | kr 496,57 |
| 500 | kr 4,18714 | kr 2 093,57 |
| 1 000 | kr 3,94647 | kr 3 946,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 3,01099 | kr 7 527,48 |
| 5 000 | kr 2,87832 | kr 14 391,60 |
| 7 500 | kr 2,81185 | kr 21 088,88 |
| 12 500 | kr 2,73817 | kr 34 227,12 |
| 17 500 | kr 2,69509 | kr 47 164,07 |
| 25 000 | kr 2,65365 | kr 66 341,25 |
| Unit Price without VAT: | kr 10,67000 |
|---|---|
| Unit Price with VAT: | kr 13,33750 |

