
TAP156K016SRS | |
|---|---|
DigiKey Part Number | 478-TAP156K016SRSCT-ND - Cut Tape (CT) 478-TAP156K016SRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP156K016SRS |
Description | CAP TANT 15UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 16 V Radial 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,48000 | kr 7,48 |
| 10 | kr 4,68900 | kr 46,89 |
| 50 | kr 3,60540 | kr 180,27 |
| 100 | kr 3,27060 | kr 327,06 |
| 500 | kr 2,70592 | kr 1 352,96 |
| 1 000 | kr 2,53111 | kr 2 531,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 2,34672 | kr 5 866,80 |
| 5 000 | kr 2,23558 | kr 11 177,90 |
| 7 500 | kr 2,17990 | kr 16 349,25 |
| 12 500 | kr 2,11819 | kr 26 477,37 |
| 17 500 | kr 2,08211 | kr 36 436,93 |
| 25 000 | kr 2,04738 | kr 51 184,50 |
| Unit Price without VAT: | kr 7,48000 |
|---|---|
| Unit Price with VAT: | kr 9,35000 |

