
0201YK100FBSTR | |
|---|---|
DigiKey Part Number | 478-0201YK100FBSTR-ND - Tape & Reel (TR) 478-0201YK100FBSTRCT-ND - Cut Tape (CT) 478-0201YK100FBSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201YK100FBSTR |
Description | CAP THIN FILM 10PF 16V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF Thin Film Capacitor 16 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 pF | |
Tolerance | ±1% | |
Voltage - Rated | 16 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,48000 | kr 7,48 |
| 10 | kr 5,69300 | kr 56,93 |
| 50 | kr 4,72760 | kr 236,38 |
| 100 | kr 4,07070 | kr 407,07 |
| 500 | kr 3,15130 | kr 1 575,65 |
| 1 000 | kr 2,71357 | kr 2 713,57 |
| 2 500 | kr 2,53856 | kr 6 346,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 2,74520 | kr 13 726,00 |
| 10 000 | kr 2,63950 | kr 26 395,00 |
| 15 000 | kr 2,58654 | kr 38 798,10 |
| 25 000 | kr 2,52784 | kr 63 196,00 |
| 35 000 | kr 2,49352 | kr 87 273,20 |
| Unit Price without VAT: | kr 7,48000 |
|---|---|
| Unit Price with VAT: | kr 9,35000 |


