
TAJD107M016RNJV | |
|---|---|
DigiKey Part Number | 478-TAJD107M016RNJVTR-ND - Tape & Reel (TR) 478-TAJD107M016RNJVCT-ND - Cut Tape (CT) 478-TAJD107M016RNJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD107M016RNJV |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD107M016RNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,58000 | kr 8,58 |
| 10 | kr 5,43700 | kr 54,37 |
| 50 | kr 4,20940 | kr 210,47 |
| 100 | kr 3,83080 | kr 383,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 3,19254 | kr 1 596,27 |
| 1 000 | kr 2,99511 | kr 2 995,11 |
| 1 500 | kr 2,89628 | kr 4 344,42 |
| 2 500 | kr 2,78674 | kr 6 966,85 |
| 3 500 | kr 2,72272 | kr 9 529,52 |
| 5 000 | kr 2,66114 | kr 13 305,70 |
| Unit Price without VAT: | kr 8,58000 |
|---|---|
| Unit Price with VAT: | kr 10,72500 |

