
AEA1213152M010R | |
|---|---|
DigiKey Part Number | 478-AEA1213152M010RTR-ND - Tape & Reel (TR) 478-AEA1213152M010RCT-ND - Cut Tape (CT) 478-AEA1213152M010RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA1213152M010R |
Description | CAP ALUM 1500UF 20% 10V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 660 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,33000 | kr 17,33 |
| 10 | kr 11,27600 | kr 112,76 |
| 50 | kr 8,77280 | kr 438,64 |
| 100 | kr 7,98090 | kr 798,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 7,13388 | kr 1 783,47 |
| 500 | kr 6,61772 | kr 3 308,86 |
| 750 | kr 6,35709 | kr 4 767,82 |
| 1 250 | kr 6,06657 | kr 7 583,21 |
| 1 750 | kr 5,89582 | kr 10 317,68 |
| 2 500 | kr 5,73088 | kr 14 327,20 |
| Unit Price without VAT: | kr 17,33000 |
|---|---|
| Unit Price with VAT: | kr 21,66250 |

