
TAJC475K035SNJ | |
|---|---|
DigiKey Part Number | 478-TAJC475K035SNJTR-ND - Tape & Reel (TR) 478-TAJC475K035SNJCT-ND - Cut Tape (CT) 478-TAJC475K035SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC475K035SNJ |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJC475K035SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,11000 | kr 6,11 |
| 10 | kr 4,34300 | kr 43,43 |
| 50 | kr 3,28440 | kr 164,22 |
| 100 | kr 2,86100 | kr 286,10 |
| 500 | kr 2,11930 | kr 1 059,65 |
| 1 000 | kr 1,80145 | kr 1 801,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,79880 | kr 5 396,40 |
| 6 000 | kr 1,71058 | kr 10 263,48 |
| 9 000 | kr 1,66640 | kr 14 997,60 |
| 15 000 | kr 1,61742 | kr 24 261,30 |
| 21 000 | kr 1,58879 | kr 33 364,59 |
| 30 000 | kr 1,56124 | kr 46 837,20 |
| Unit Price without VAT: | kr 6,11000 |
|---|---|
| Unit Price with VAT: | kr 7,63750 |

