1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 6.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB105K035SNJ

DigiKey Part Number
478-TAJB105K035SNJTR-ND - Tape & Reel (TR)
478-TAJB105K035SNJCT-ND - Cut Tape (CT)
478-TAJB105K035SNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB105K035SNJ
Description
CAP TANT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 6.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJB105K035SNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
6.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 224
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,74000kr 3,74
10kr 2,22600kr 22,26
50kr 1,64400kr 82,20
100kr 1,46610kr 146,61
500kr 1,16574kr 582,87
1 000kr 1,07306kr 1 073,06
2 500kr 0,97522kr 2 438,05
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000kr 0,90483kr 7 238,64
16 000kr 0,86156kr 13 784,96
24 000kr 0,83988kr 20 157,12
40 000kr 0,81586kr 32 634,40
56 000kr 0,80182kr 44 901,92
80 000kr 0,78830kr 63 064,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,74000
Unit Price with VAT:kr 4,67500