47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.6Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA476K006RNJV

DigiKey Part Number
478-TAJA476K006RNJVTR-ND - Tape & Reel (TR)
478-TAJA476K006RNJVCT-ND - Cut Tape (CT)
478-TAJA476K006RNJVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA476K006RNJV
Description
CAP TANT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.6Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJA476K006RNJV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.6Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Height - Seated (Max)
0.071" (1.80mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
A
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 448
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,11000kr 4,11
10kr 2,47200kr 24,72
50kr 1,83740kr 91,87
100kr 1,64120kr 164,12
500kr 1,31264kr 656,32
1 000kr 1,21109kr 1 211,09
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 1,12762kr 2 255,24
4 000kr 1,05890kr 4 235,60
6 000kr 1,02449kr 6 146,94
10 000kr 0,98637kr 9 863,70
14 000kr 0,96408kr 13 497,12
20 000kr 0,94265kr 18 853,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,11000
Unit Price with VAT:kr 5,13750