100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1H101FH

DigiKey Part Number
478-KGM03ACG1H101FHTR-ND - Tape & Reel (TR)
478-KGM03ACG1H101FHCT-ND - Cut Tape (CT)
478-KGM03ACG1H101FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1H101FH
Description
CAP CER 100PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1H101FH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±1%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 343
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,55000kr 1,55
10kr 0,88500kr 8,85
50kr 0,62580kr 31,29
100kr 0,54650kr 54,65
500kr 0,41254kr 206,27
1 000kr 0,37140kr 371,40
2 500kr 0,32810kr 820,25
5 000kr 0,30203kr 1 510,15
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,26986kr 4 047,90
30 000kr 0,25411kr 7 623,30
45 000kr 0,24623kr 11 080,35
75 000kr 0,23750kr 17 812,50
105 000kr 0,23239kr 24 400,95
150 000kr 0,22748kr 34 122,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,55000
Unit Price with VAT:kr 1,93750