
TAJA107K004RNJ | |
|---|---|
DigiKey Part Number | 478-8876-2-ND - Tape & Reel (TR) 478-8876-1-ND - Cut Tape (CT) 478-8876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA107K004RNJ |
Description | CAP TANT 100UF 10% 4V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA107K004RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,84000 | kr 6,84 |
| 10 | kr 4,25100 | kr 42,51 |
| 50 | kr 3,25320 | kr 162,66 |
| 100 | kr 2,94400 | kr 294,40 |
| 500 | kr 2,42346 | kr 1 211,73 |
| 1 000 | kr 2,26244 | kr 2 262,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,50876 | kr 5 017,52 |
| 4 000 | kr 2,38615 | kr 9 544,60 |
| 6 000 | kr 2,32473 | kr 13 948,38 |
| 10 000 | kr 2,25665 | kr 22 566,50 |
| 14 000 | kr 2,21686 | kr 31 036,04 |
| 20 000 | kr 2,17856 | kr 43 571,20 |
| Unit Price without VAT: | kr 6,84000 |
|---|---|
| Unit Price with VAT: | kr 8,55000 |

