2.2 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACL225K010XTA

DigiKey Part Number
478-5223-2-ND - Tape & Reel (TR)
478-5223-1-ND - Cut Tape (CT)
478-5223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TACL225K010XTA
Description
CAP TANT 2.2UF 10% 10V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACL225K010XTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
7.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
L
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 559
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,60000kr 14,60
10kr 9,64300kr 96,43
50kr 7,68900kr 384,45
100kr 7,08680kr 708,68
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 6,06868kr 3 034,34
1 000kr 5,75367kr 5 753,67
1 500kr 5,59593kr 8 393,90
2 500kr 5,42109kr 13 552,73
3 500kr 5,31887kr 18 616,05
5 000kr 5,22051kr 26 102,55
Manufacturers Standard Package
Unit Price without VAT:kr 14,60000
Unit Price with VAT:kr 18,25000