SR502C104MARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr 52,88990
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr 74,03944
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr 73,38932
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr 73,38932
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr 55,94722
Datasheet

Upgrade


KEMET
In Stock: 306
Unit Price: kr 62,40000
Datasheet

Upgrade


KEMET
In Stock: 2
Unit Price: kr 59,39000
Datasheet

Similar


KEMET
In Stock: 91
Unit Price: kr 8,58000
Datasheet
0.1 µF ±20% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR502C104MARTR1

DigiKey Part Number
SR502C104MARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR502C104MARTR1
Description
CAP CER 0.1UF 200V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max)
0.560" (14.22mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.16mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 63,49386kr 31 746,93
Manufacturers Standard Package
Unit Price without VAT:kr 63,49386
Unit Price with VAT:kr 79,36733