
SR215E474ZARTR2 | |
|---|---|
DigiKey Part Number | 478-SR215E474ZARTR2TR-ND - Tape & Reel (TR) 478-SR215E474ZARTR2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215E474ZARTR2 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF -20%, +80% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,84000 | kr 5,84 |
| 10 | kr 3,64000 | kr 36,40 |
| 50 | kr 2,76240 | kr 138,12 |
| 100 | kr 2,49150 | kr 249,15 |
| 500 | kr 2,03408 | kr 1 017,04 |
| 1 000 | kr 1,89277 | kr 1 892,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,71828 | kr 5 154,84 |
| 6 000 | kr 1,63291 | kr 9 797,46 |
| 9 000 | kr 1,59016 | kr 14 311,44 |
| 15 000 | kr 1,54276 | kr 23 141,40 |
| 21 000 | kr 1,51505 | kr 31 816,05 |
| 30 000 | kr 1,48838 | kr 44 651,40 |
| Unit Price without VAT: | kr 5,84000 |
|---|---|
| Unit Price with VAT: | kr 7,30000 |

