Upgrade
Upgrade
Upgrade

SR205A103KAR | |
|---|---|
DigiKey Part Number | SR205A103KAR-ND |
Manufacturer | |
Manufacturer Product Number | SR205A103KAR |
Description | CAP CER 10000PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR205A103KAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR205A103JAR | KYOCERA AVX | 0 | SR205A103JAR-ND | kr 4,05230 | Upgrade |
| FK18C0G1H103JN020 | TDK | 2 647 | 445-8384-ND | kr 3,28000 | Upgrade |
| RDE5C1H103J1P1H03B | Murata Electronics | 991 | 490-8635-ND | kr 6,84000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 3,69203 | kr 3 692,03 |
| Unit Price without VAT: | kr 3,69203 |
|---|---|
| Unit Price with VAT: | kr 4,61504 |




