SR152A270JARAP2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr 1,09900
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr 1,46929
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr 4,55966
Datasheet

Similar


KEMET
In Stock: 1 702
Unit Price: kr 3,88000
Datasheet

Similar


KEMET
In Stock: 1 139
Unit Price: kr 3,88000
Datasheet
27 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR152A270JARAP2

DigiKey Part Number
SR152A270JARAP2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SR152A270JARAP2
Description
CAP CER 27PF 200V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Box (TB)
QuantityUnit PriceExt Price
7 000kr 1,42803kr 9 996,21
Unit Price without VAT:kr 1,42803
Unit Price with VAT:kr 1,78504