1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215C105KAR

DigiKey Part Number
478-SR215C105KAR-ND
Manufacturer
Manufacturer Product Number
SR215C105KAR
Description
CAP CER 1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR215C105KAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 18,55000kr 18,55
10kr 12,52100kr 125,21
50kr 10,11260kr 505,63
100kr 9,36900kr 936,90
500kr 8,11156kr 4 055,78
1 000kr 7,72255kr 7 722,55
3 000kr 7,24182kr 21 725,46
5 000kr 7,06395kr 35 319,75
Manufacturers Standard Package
Unit Price without VAT:kr 18,55000
Unit Price with VAT:kr 23,18750