
REA1325220M400K | |
|---|---|
DigiKey Part Number | 478-REA1325220M400KCT-ND - Cut Tape (CT) 478-REA1325220M400KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA1325220M400K |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 266 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,59000 | kr 11,59 |
| 10 | kr 7,43500 | kr 74,35 |
| 50 | kr 5,68560 | kr 284,28 |
| 100 | kr 5,13360 | kr 513,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr 4,24385 | kr 1 697,54 |
| 800 | kr 3,92853 | kr 3 142,82 |
| 1 200 | kr 3,76936 | kr 4 523,23 |
| 2 000 | kr 3,59190 | kr 7 183,80 |
| 2 800 | kr 3,48756 | kr 9 765,17 |
| 4 000 | kr 3,38682 | kr 13 547,28 |
| Unit Price without VAT: | kr 11,59000 |
|---|---|
| Unit Price with VAT: | kr 14,48750 |

