2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REA10132R2M450K

DigiKey Part Number
478-REA10132R2M450KCT-ND - Cut Tape (CT)
478-REA10132R2M450KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REA10132R2M450K
Description
CAP ALUM 2.2UF 20% 450V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Ripple Current @ High Frequency
50.4 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 434
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 4,93000kr 4,93
10kr 3,02900kr 30,29
50kr 2,24240kr 112,12
100kr 1,99340kr 199,34
Tape & Box (TB)
QuantityUnit PriceExt Price
600kr 1,58498kr 950,99
1 200kr 1,45126kr 1 741,51
1 800kr 1,38367kr 2 490,61
3 000kr 1,30828kr 3 924,84
4 200kr 1,26394kr 5 308,55
6 000kr 1,22113kr 7 326,78
Manufacturers Standard Package
Unit Price without VAT:kr 4,93000
Unit Price with VAT:kr 6,16250