
REA10132R2M450K | |
|---|---|
DigiKey Part Number | 478-REA10132R2M450KCT-ND - Cut Tape (CT) 478-REA10132R2M450KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA10132R2M450K |
Description | CAP ALUM 2.2UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 36 mA @ 120 Hz | |
Ripple Current @ High Frequency | 50.4 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,93000 | kr 4,93 |
| 10 | kr 3,02900 | kr 30,29 |
| 50 | kr 2,24240 | kr 112,12 |
| 100 | kr 1,99340 | kr 199,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr 1,58498 | kr 950,99 |
| 1 200 | kr 1,45126 | kr 1 741,51 |
| 1 800 | kr 1,38367 | kr 2 490,61 |
| 3 000 | kr 1,30828 | kr 3 924,84 |
| 4 200 | kr 1,26394 | kr 5 308,55 |
| 6 000 | kr 1,22113 | kr 7 326,78 |
| Unit Price without VAT: | kr 4,93000 |
|---|---|
| Unit Price with VAT: | kr 6,16250 |

