
PARS315.00K04R | |
|---|---|
DigiKey Part Number | 478-PARS315.00K04RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PARS315.00K04R |
Description | SAW RES 315.0000MHZ SMD |
Customer Reference | |
Detailed Description | 315 MHz SAW Resonator -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PARS315.00K04R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | SAW | |
Frequency | 315 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±75kHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.217" L x 0.150" W (5.50mm x 3.80mm) | |
Height | 0.059" (1.50mm) |

