


NB12MC0151JBB | |
|---|---|
DigiKey Part Number | 478-NB12MC0151JBBTR-ND - Tape & Reel (TR) 478-NB12MC0151JBBCT-ND - Cut Tape (CT) 478-NB12MC0151JBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB12MC0151JBB |
Description | THERMISTOR NTC 150OHM 3910K 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 150 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 150 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3910K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 120 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,49000 | kr 2,49 |
| 5 | kr 2,12200 | kr 10,61 |
| 10 | kr 1,99300 | kr 19,93 |
| 25 | kr 1,85280 | kr 46,32 |
| 50 | kr 1,75320 | kr 87,66 |
| 100 | kr 1,66270 | kr 166,27 |
| 500 | kr 1,48258 | kr 741,29 |
| 1 000 | kr 1,41578 | kr 1 415,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,29869 | kr 5 194,76 |
| 8 000 | kr 1,24741 | kr 9 979,28 |
| 12 000 | kr 1,21942 | kr 14 633,04 |
| 20 000 | kr 1,18615 | kr 23 723,00 |
| 28 000 | kr 1,16537 | kr 32 630,36 |
| 40 000 | kr 1,14427 | kr 45 770,80 |
| Unit Price without VAT: | kr 2,49000 |
|---|---|
| Unit Price with VAT: | kr 3,11250 |

