
LD035C471KAB2A\500 | |
|---|---|
DigiKey Part Number | 478-LD035C471KAB2A\500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD035C471KAB2A\500 |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035C471KAB2A\500 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | kr 1,35413 | kr 8 124,78 |
| Unit Price without VAT: | kr 1,35413 |
|---|---|
| Unit Price with VAT: | kr 1,69266 |

