
KGQ21HCG2D360GT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D360GTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D360GTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D360GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D360GT |
Description | CAP CER 36PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D360GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,56000 | kr 3,56 |
| 10 | kr 2,14400 | kr 21,44 |
| 50 | kr 1,58020 | kr 79,01 |
| 100 | kr 1,40860 | kr 140,86 |
| 500 | kr 1,11740 | kr 558,70 |
| 1 000 | kr 1,02753 | kr 1 027,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,89302 | kr 3 572,08 |
| 8 000 | kr 0,84304 | kr 6 744,32 |
| 12 000 | kr 0,81802 | kr 9 816,24 |
| 20 000 | kr 0,79027 | kr 15 805,40 |
| 28 000 | kr 0,77406 | kr 21 673,68 |
| 40 000 | kr 0,75846 | kr 30 338,40 |
| Unit Price without VAT: | kr 3,56000 |
|---|---|
| Unit Price with VAT: | kr 4,45000 |

