
KGQ21HCG2D150GT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D150GTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D150GTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D150GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D150GT |
Description | CAP CER 15PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D150GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,47000 | kr 4,47 |
| 10 | kr 2,69100 | kr 26,91 |
| 50 | kr 2,01080 | kr 100,54 |
| 100 | kr 1,80000 | kr 180,00 |
| 500 | kr 1,44638 | kr 723,19 |
| 1 000 | kr 1,33699 | kr 1 336,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,17316 | kr 4 692,64 |
| 8 000 | kr 1,11230 | kr 8 898,40 |
| 12 000 | kr 1,08180 | kr 12 981,60 |
| 20 000 | kr 1,04800 | kr 20 960,00 |
| 28 000 | kr 1,02825 | kr 28 791,00 |
| 40 000 | kr 1,00924 | kr 40 369,60 |
| Unit Price without VAT: | kr 4,47000 |
|---|---|
| Unit Price with VAT: | kr 5,58750 |

