Parametric Equivalent

KGQ15ACG2D1R8BM | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2D1R8BMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG2D1R8BM |
Description | CAP CER MICROWAVE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,78767 | kr 11 815,05 |
| Unit Price without VAT: | kr 0,78767 |
|---|---|
| Unit Price with VAT: | kr 0,98459 |


