
KGQ05FCG1H1R8BH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H1R8BHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H1R8BHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H1R8BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H1R8BH |
Description | CAP CER 1.8PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H1R8BH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,28000 | kr 1,28 |
| 10 | kr 0,69300 | kr 6,93 |
| 50 | kr 0,48360 | kr 24,18 |
| 100 | kr 0,42060 | kr 42,06 |
| 500 | kr 0,31310 | kr 156,55 |
| 1 000 | kr 0,28008 | kr 280,08 |
| 2 500 | kr 0,24541 | kr 613,52 |
| 5 000 | kr 0,22457 | kr 1 122,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,20743 | kr 2 074,30 |
| 20 000 | kr 0,19333 | kr 3 866,60 |
| 30 000 | kr 0,18627 | kr 5 588,10 |
| 50 000 | kr 0,17845 | kr 8 922,50 |
| 70 000 | kr 0,17388 | kr 12 171,60 |
| 100 000 | kr 0,16948 | kr 16 948,00 |
| Unit Price without VAT: | kr 1,28000 |
|---|---|
| Unit Price with VAT: | kr 1,60000 |

